Arrow Electronic Components Online
ADC12QJ800AAVQ1|TI|simage
ADC12QJ800AAVQ1|TI|limage
Analog to Digital Converters - ADCs

ADC12QJ800AAVQ1

Automotive AEC-Q100 Quad-Channel, Analog-To-Digital Converter

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.5.a.3.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Architecture
    Folding|Interpolating
  • Number of Input Channels
    4
  • Mounting
    Surface Mount
  • Package Height
    1.51(Max)
  • Package Width
    10.15(Max)
  • Package Length
    10.15(Max)
  • PCB changed
    144
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    144

Documentation and Resources

Datasheets
Design resources