Analog to Digital Converters - ADCs
ADC12J4000NKE
1-Channel Single ADC Folding/Interpolating 4Gsps 12-bit JESD204B 68-Pin VQFN EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.5.a.3.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Interpolating|Folding
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
4Gsps
Interface Type
JESD204B
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal
Voltage Supply Source
Analog and Digital
Input Voltage
0.725Vp-p
Integral Nonlinearity Error
±3LSB(Typ)
Signal to Noise Ratio
63.3dBFS(Typ)
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
10
Package Length
10
PCB changed
68
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
68
Lead Shape
No Lead

