Data Conversion Development Boards and Kits
ADC12J2700EVM
ADC12J2700 ADC Evaluation Board 2.7GSPS Graphical User Interface IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A002.h.1.c
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADC12J2700
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
2.7G
Development Software
Graphical User Interface
Interface Type
USB
Daughter Cards
No
Support FPGA
No

