Arrow Electronic Components Online
ADC12DJ5200RFAAV|TI|limage
ADC12DJ5200RFAAV|TI|originalImage
Analog to Digital Converters - ADCs

ADC12DJ5200RFAAV

2-Channel Dual ADC Folding/Interpolating 10.4Gsps 12-bit JESD204B/JESD204C 144-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.5.a.3.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    RF
  • Architecture
    Interpolating|Folding
  • Resolution
    12bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    10.4Gsps
  • Interface Type
    JESD204C|JESD204B
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    0.5Vp-p/0.825Vp-p/1.06Vp-p
  • Maximum Supply Current
    1320(Typ)
  • Typical Power Dissipation (mW)
    4000
  • Maximum Power Dissipation (mW)
    4600
  • Integral Nonlinearity Error
    -2.4/2LSB(Typ)
  • Signal to Noise Ratio
    57.2dBFS(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.44
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    144
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    144
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources