Arrow Electronic Components Online
ADC12D1620LGMPR|TI|simage
ADC12D1620LGMPR|TI|limage
Analog to Digital Converters - ADCs

ADC12D1620LGMPR

2-Channel Dual ADC Folding/Interpolating 3.2Gsps 12-bit Parallel 256-Pin CLGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A001a.5.a.3.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Interpolating|Folding
  • Resolution
    12bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    3.2Gsps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal
  • Voltage Supply Source
    Single
  • Input Voltage
    0.6Vp-p/0.8Vp-p/1Vp-p
  • Maximum Power Dissipation (mW)
    4400
  • Integral Nonlinearity Error
    ±7.5LSB
  • Full Scale Error
    ±30mV
  • Signal to Noise Ratio
    59.8dBFS(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    25
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    4.13(Max)
  • Package Width
    28.16(Max)
  • Package Length
    28.16(Max)
  • PCB changed
    256
  • Standard Package Name
    LGA
  • Supplier Package
    CLGA
  • Pin Count
    256

Documentation and Resources

Datasheets
Design resources