Analog to Digital Converters - ADCs
ADC12D1620LGMLS
2-Channel Dual ADC Folding/Interpolating 3.2Gsps 12-bit Parallel 256-Pin CLGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Interpolating|Folding
Resolution
12bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
3.2Gsps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal
Voltage Supply Source
Single
Input Voltage
0.6Vp-p/0.8Vp-p/1Vp-p
Maximum Power Dissipation (mW)
4400
Integral Nonlinearity Error
±7.5LSB
Full Scale Error
±30mV
Signal to Noise Ratio
59.8dBFS(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
4.13(Max)
Package Width
28.16(Max)
Package Length
28.16(Max)
PCB changed
256
Standard Package Name
LGA
Supplier Package
CLGA
Pin Count
256

