Analog to Digital Converters - ADCs
ADC128S102WGRQV
8-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin CSOIC Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
9A515e.1.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
CMOS
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
8
Sampling Rate
1Msps
Interface Type
Serial (SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Supply
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
5.25V
Integral Nonlinearity Error
-1.25/1.4LSB
Full Scale Error
±2LSB
Signal to Noise Ratio
72dB(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.78
Package Width
6.35
Package Length
9.91(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
CSOIC
Pin Count
16
Lead Shape
Gull-wing

