Arrow Electronic Components Online
ADC128S102WGMPR|TI|simage
ADC128S102WGMPR|TI|limage
Analog to Digital Converters - ADCs

ADC128S102WGMPR

8-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin CSOIC Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    CMOS
  • Architecture
    SAR
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    8
  • Sampling Rate
    1Msps
  • Interface Type
    Serial (SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Supply
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    5.25V
  • Integral Nonlinearity Error
    -1.25/1.4LSB
  • Full Scale Error
    ±2LSB
  • Signal to Noise Ratio
    72dB(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    25
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.78
  • Package Width
    6.35
  • Package Length
    9.91(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    CSOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources