Arrow Electronic Components Online
ADC128S102EVM|TI|limage
ADC128S102EVM|TI|simage
Data Conversion Development Boards and Kits

ADC128S102EVM

ADC128S102/ADC108S102/ADC088S102/ADC128S052/ADC108S052/ADC088S052/ADC128S022/ADC108S022/ADC088S022 ADC Evaluation Board 200KSPS Graphical User Interface IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADC128S102/ADC108S102/ADC088S102/ADC128S052/ADC108S052/ADC088S052/ADC128S022/ADC108S022/ADC088S022
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    200K
  • Development Software
    Graphical User Interface
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources