Digital BJT - Pre-Biased
ADC124EUQ-13
Trans Digital BJT NPN 50V 0.1A 270mW 6-Pin SOT-363 T/R Automotive AEC-Q101
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.75
Automotive
Yes
PPAP
Yes
Type
NPN
Configuration
Dual
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
56@5mA@5V
Typical Current Gain Bandwidth (MHz)
250
Typical Input Resistance (kOhm)
22
Typical Resistor Ratio
1
Maximum Power Dissipation (mW)
270
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.15
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-363
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

