Analog to Digital Converters - ADCs
ADC1173CIMTCX/NOPB
1-Channel Single ADC 2-Step Flash 15Msps 8-bit Parallel 24-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
Video
Architecture
2-Step Flash
Resolution
8bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
15Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
External
Input Voltage Polarity
Unipolar
Power Supply Type
Analog and Digital
Input Voltage
2V
Maximum Power Dissipation (mW)
36
Integral Nonlinearity Error
±1.3LSB
Full Scale Error
1.5%FSR(Typ)
Signal to Noise Ratio
49dB(Typ)
No Missing Codes (bit)
8
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing
Family/Series
ADC1173
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

