Arrow Electronic Components Online
ADC09SJ800AAVQ1|TI|originalImage
ADC09SJ800AAVQ1|TI|simage
Analog to Digital Converters - ADCs

ADC09SJ800AAVQ1

1-Channel Single ADC Folding/Interpolating 800Msps 9-bit JESD204B/JESD204C 144-Pin FCBGA Tray Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.c.1
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Architecture
    Folding|Interpolating
  • Mounting
    Surface Mount
  • Package Height
    1.51(Max)
  • Package Width
    10.15(Max)
  • Package Length
    10.15(Max)
  • PCB changed
    144
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    144
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources