Analog to Digital Converters - ADCs
ADC09SJ1300AAV
1-Channel Single ADC Folding/Interpolating 1.3Gsps 9-bit JESD204B/JESD204C 144-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.c.1
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Folding|Interpolating
Resolution
9bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
1.3Gsps
Interface Type
JESD204B|JESD204C
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Voltage Supply Source
Analog and Digital
Input Voltage
0.48Vp-p/0.8Vp-p/1.04Vp-p
Typical Power Dissipation (mW)
1680
Integral Nonlinearity Error
-0.3/0.33LSB(Typ)
Signal to Noise Ratio
54dBFS(Typ)
No Missing Codes (bit)
9
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.51(Max) mm
Package Width
10.15(Max) mm
Package Length
10.15(Max) mm
PCB changed
144
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
144
Lead Shape
Ball
Order Quantity

