Arrow Electronic Components Online
ADC08L060CIMTX/NOPB|TI|limage
ADC08L060CIMTX/NOPB|TI|originalImage
Analog to Digital Converters - ADCs

ADC08L060CIMTX/NOPB

1-Channel Single ADC Pipelined 60Msps 8-bit Parallel 24-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    8bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    60Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    External
  • Input Voltage Polarity
    Unipolar
  • Power Supply Type
    Single
  • Input Voltage
    1.6V
  • Maximum Power Dissipation (mW)
    63
  • Integral Nonlinearity Error
    -1.35/1.9LSB
  • Full Scale Error
    ±13mV
  • Signal to Noise Ratio
    48dB(Typ)
  • No Missing Codes (bit)
    8
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources