Arrow Electronic Components Online
ADC08D500CIYB/NOPB|TI|simage
ADC08D500CIYB/NOPB|TI|limage
Analog to Digital Converters - ADCs

ADC08D500CIYB/NOPB

2-Channel Dual ADC 2-Step Folding 500Msps 8-bit Parallel 128-Pin HLQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991c.1.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    CMOS
  • Architecture
    2-Step Folding
  • Resolution
    8bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    500Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal
  • Voltage Supply Source
    Single
  • Input Voltage
    0.65Vp-p/0.87Vp-p
  • Maximum Supply Current
    561(Typ)
  • Typical Power Dissipation (mW)
    1400
  • Maximum Power Dissipation (mW)
    2000
  • Integral Nonlinearity Error
    ±0.9LSB
  • Full Scale Error
    ±25mV
  • Signal to Noise Ratio
    48dB(Typ)
  • No Missing Codes (bit)
    8
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    128
  • Standard Package Name
    QFP
  • Supplier Package
    HLQFP EP
  • Pin Count
    128
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources