Arrow Electronic Components Online
ADC0832CCWMX/NOPB|TI|simage
ADC0832CCWMX/NOPB|TI|limage
Analog to Digital Converters - ADCs

ADC0832CCWMX/NOPB

2-Channel Single ADC SAR 31.25ksps 8-bit Serial 14-Pin SOIC W T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    8bit
  • Number of ADCs
    1
  • Number of Input Channels
    2|1
  • Sampling Rate
    31.25ksps
  • Interface Type
    Serial (Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    Supply
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    5V
  • Typical Power Dissipation (mW)
    15
  • Maximum Power Dissipation (mW)
    800
  • Integral Nonlinearity Error
    ±1LSB
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.34(Max)
  • Package Width
    7.6(Max)
  • Package Length
    9.2(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources