Analog to Digital Converters - ADCs
ADC081S101 MWC
1-Channel Single ADC SAR 1Msps 8-bit Serial 6-Pin Die
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
8bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
1Msps
Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Supply
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
5.25V
Integral Nonlinearity Error
±0.3LSB
Full Scale Error
±0.4LSB
Signal to Noise Ratio
49.7dB(Typ)
No Missing Codes (bit)
8
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Height
0.25
Package Width
0.79
Package Length
1.22
PCB changed
6
Supplier Package
Die
Pin Count
6