Analog to Digital Converters - ADCs
ADC081S021CIMF/NOPB
1-Channel Single ADC SAR 200ksps 8-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
CMOS
Architecture
SAR
Resolution
8bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
200ksps
Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Supply
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
5.25V
Maximum Supply Current
1.47(Typ)
Integral Nonlinearity Error
±0.3LSB
Full Scale Error
±0.4LSB
Signal to Noise Ratio
49.6dBFS(Typ)
No Missing Codes (bit)
8
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

