Analog to Digital Converters - ADCs
ADC0804LCWM/NOPB
1-Channel Single ADC SAR 10ksps 8-bit Parallel 20-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
8bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
10ksps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External|Supply
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
5V
Maximum Power Dissipation (mW)
875
Integral Nonlinearity Error
±1LSB
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

