Arrow Electronic Components Online
ADC0073|ADAMTEC|simage
ADC0073|ADAMTEC|limage
Connector Power

ADC-007-3

DC Power Jack center PIN Connector

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    DC Power
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources