Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Battery Monitoring
Maximum Supply Current (mA)
0.65
Minimum Operating Supply Voltage (V)
11
Typical Operating Supply Voltage (V)
40
Maximum Operating Supply Voltage (V)
80
Output Voltage (V)
5.7
Output Current (mA)
1(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
12
Package Length
12
PCB changed
80
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
80

