Arrow Electronic Components Online
ADBMS1818ASWZ|ADI|simage
ADBMS1818ASWZ|ADI|limage
Battery Management ICs

ADBMS1818ASWZ

18-Cell Battery Monitor with Daisy Chain Interface

Analog Devices
Datasheets 

The ADBMS1818 is a multicell battery stack monitor that measures up to 18 series connected battery cells with a total measurement error of less than 3.0 mV. The cell measurement range of 0 V to 5 V makes the ADBMS1818 suitable for most battery chemistries. All 18 cells can be measured in 290 μs, and lower data acquisition rates can be selected for high noise reduction.

Multiple ADBMS1818 devices can be connected in series, permitting simultaneous cell monitoring of long, high voltage battery strings. Each ADBMS1818 has an isoSPI interface for high speed, RF immune, long distance communications. Multiple devices are connected in a daisy chain with one host processor connection for all devices. This daisy chain can be operated bidirectionally, ensuring communication integrity, even in the event of a fault along the communication path.

The ADBMS1818 can be powered directly from the battery stack or from an isolated supply. The ADBMS1818 includes passive balancing for each cell, with individual PWM duty cycle control for each cell. Other features include an on-board 5 V regulator, nine general purpose I/O lines, and a sleep mode where current consumption is reduced to 6 μA.

All registered trademarks and trademarks are the property of their respective owners. Protected by multiple U.S. patents, including 8908779, 9182428, and 9270133.

Features and Benefits:
●  Measures up to 18 battery cells in series
●  3.0 mV maximum total measurement error
●  Stackable architecture for high voltage systems Built-in isoSPI interface
○  1 Mb isolated serial communications
○  Uses a single twisted pair, up to 100 meters
○  Low EMI susceptibility and emissions
○  Bidirectional for broken wire protection
●  290 μs to measure all cells in a system
●  Synchronized voltage and current measurement
●  16-bit Δ-Σ ADC with programmable third-order noise filter
●  Passive cell balancing up to 200 mA (maximum) with programmable pulse‑width modulation
●  9 general purpose digital I/O or analog inputs
○  Temperature or other sensor inputs
○  Configurable as an I2C or SPI master
●  6 μA sleep mode supply current
●  64-lead eLQFP package

Applications:
●  Backup battery systems
●  Grid energy storage
●  Residential energy storage
●  UPS
●  High power portable equipment

Evaluation Board:
The ADBMS1818 can be evaluated using the EVAL-ADBMS1818Z.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Monitoring
  • Maximum Supply Current (mA)
    1.35
  • Minimum Operating Supply Voltage (V)
    16
  • Typical Operating Supply Voltage (V)
    60
  • Maximum Operating Supply Voltage (V)
    90
  • Output Voltage (V)
    5.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    64

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources