Arrow Electronic Components Online
ADBJ20E1PL375|CINCH|limage
ADBJ20E1PL375|CINCH|simage
Connector RF

ADBJ20-E1-PL375

Conn BNC-TRT Adapter 0Hz to 0.5GHz 50Ohm ST PL/RCP Gold

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC-TRT Adapter
  • Gender
    PL/RCP
  • Body Orientation
    Straight
  • Contact Gender
    PIN/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 0.5G
  • Impedance (Ohm)
    50
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Product Diameter (mm)
    12.7
  • Product Length (mm)
    42.19

Documentation and Resources

Datasheets
Design resources