Arrow Electronic Components Online
ADAU7112ACBZR7|ADI|simage
ADAU7112ACBZR7|ADI|limage
Data Conversion Misc

ADAU7112ACBZR7

PDM to I2S/TDM Converter 96ksps 24bit 9-Pin WLCSP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Category
    PDM to I2S/TDM Converter
  • Resolution
    24bit
  • Conversion Rate (ksps)
    96
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.3
  • Package Width
    1.26
  • Package Length
    1.26
  • PCB changed
    9
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources