Analog to Digital Converters - ADCs
ADAU1978WBCPZ
4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial Automotive AEC-Q100 40-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
Yes
PPAP
Unknown
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
4
Number of Input Channels
4
Sampling Rate
192ksps
Interface Type
Serial (4-Wire)
Input Type
Voltage
Input Signal Type
Pseudo-Differential|Differential
Voltage Reference
Internal
Voltage Supply Source
Single
Input Voltage
2Vrms
Typical Power Dissipation (mW)
46.2
Full Scale Error
±10%FSR
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.73
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
40
Lead Shape
No Lead

