Digital to Analog Converters - DACs
ADAU1966AWBSTZ
DAC 16-CH Delta-Sigma 24-bit 80-Pin LQFP Tray Automotive AEC-Q100
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
Yes
PPAP
Unknown
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
24bit
Conversion Rate
192ksps
Number of DAC Channels
16
Number of Outputs per Chip
16
Interface Type
Serial
Output Type
Voltage
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
3.14
Power Supply Type
Analog and Digital
Full Scale Error
±10%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
80
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
80
Lead Shape
Gull-wing

