Arrow Electronic Components Online
ADAU1962AWBSTZ|ADI|simage
ADAU1962AWBSTZ|ADI|limage
Digital to Analog Converters - DACs

ADAU1962AWBSTZ

DAC 12-CH Delta-Sigma 24-bit 80-Pin LQFP Tray Automotive AEC-Q100

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Converter Type
    Audio
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Conversion Rate
    192ksps
  • Number of DAC Channels
    12
  • Number of Outputs per Chip
    12
  • Interface Type
    Serial
  • Output Type
    Voltage
  • Voltage Reference
    Internal|External
  • Minimum Single Supply Voltage (V)
    3.14
  • Power Supply Type
    Analog and Digital
  • Full Scale Error
    ±10%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    80
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources