Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ADAU1860BCBZRL
Automotive
No
PPAP
No
Type
General Purpose
ADC/DAC Resolution (bit)
24
Number of Channels
3ADC / 1DAC
Number of ADCs
3
Number of DACs
1
Number of ADC Inputs
3
Number of DAC Outputs
2
Signal to Noise Ratio (dB)
106
Total Harmonic Distortion Plus Noise (THD+N) (dB)
-78
Interface Type
I2C/SPI/UART
Minimum Operating Supply Voltage (V)
0.85|1.7|1.1
Typical Operating Supply Voltage (V)
0.9|1.8
Maximum Operating Supply Voltage (V)
1.21|1.98
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.3
Package Width
2.68
Package Length
2.98
PCB changed
56
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
56
Order Quantity