Arrow Electronic Components Online
ADAU1761BCPZR7|ADI|simage
ADAU1761BCPZR7|ADI|limage
Audio CODECs

ADAU1761BCPZ-R7

General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • ADC/DAC Resolution (bit)
    24
  • Number of Channels
    2ADC / 2DAC
  • Number of ADCs
    2
  • Number of DACs
    2
  • Number of ADC Inputs
    3
  • Number of DAC Outputs
    4
  • Sampling Rate (ksps)
    96
  • Signal to Noise Ratio (dB)
    100(Min)
  • Total Harmonic Distortion Plus Noise (THD+N) (dB)
    -90(Min)
  • Interface Type
    Serial (I2C, SPI)
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    1.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.65
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources