Arrow Electronic Components Online
ADAU1701JSTZRL|ADI|simage
ADAU1701JSTZRL|ADI|limage
Top Searched
Digital Signal Processors - DSPs

ADAU1701JSTZ-RL

DSP 28bit/56bit 50MHz 50MIPS 48-Pin LQFP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    Yes
  • PPAP
    No
  • Data Bus Width (bit)
    28|56
  • Device Million Instructions per Second (MIPS)
    50
  • RAM Size
    12KB
  • Programmability
    No
  • Interface Type
    I2C/SPI
  • Number of ADCs
    2
  • ADC Resolution (bit)
    24/24
  • Device Input Clock Speed (MHz)
    50
  • Number of DACs
    4
  • DAC Resolution (bit)
    24/24/24/24
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Power Dissipation (mW)
    286.5(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources