Arrow Electronic Components Online
ADAU1446YSTZ3A|ADI|limage
ADAU1446YSTZ3A|ADI|simage
Top Searched
Digital Signal Processors - DSPs

ADAU1446YSTZ-3A

DSP Fixed-Point 172MHz 100-Pin LQFP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Numeric and Arithmetic Format
    Fixed-Point
  • Programmability
    No
  • Interface Type
    I2C/SPI
  • Number of ADCs
    1
  • ADC Channels
    4
  • ADC Resolution (bit)
    10
  • Device Input Clock Speed (MHz)
    172
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources