Digital Signal Processors - DSPs
ADAU1445YSVZ-3A
DSP Fixed-Point 172MHz 100-Pin TQFP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.35
Automotive
Yes
PPAP
No
Numeric and Arithmetic Format
Fixed-Point
Programmability
No
Interface Type
I2C/SPI
Number of ADCs
1
ADC Channels
4
ADC Resolution (bit)
10
Device Input Clock Speed (MHz)
172
USART
0
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Power Dissipation (mW)
640
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
100
Lead Shape
Gull-wing

