Digital Signal Processors - DSPs
ADAU1401AWBSTZ
DSP 28bit/56bit 50MHz 50MIPS Automotive AEC-Q100 48-Pin LQFP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.35
Automotive
Yes
PPAP
Unknown
Data Bus Width (bit)
28|56
Device Million Instructions per Second (MIPS)
50
RAM Size
12KB
Programmability
No
Interface Type
I2C/SPI
Number of ADCs
2
ADC Resolution (bit)
24/24
Device Input Clock Speed (MHz)
50
Number of DACs
4
DAC Resolution (bit)
24/24/24/24
USART
0
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Power Dissipation (mW)
259.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

