Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
General Purpose
ADC/DAC Resolution (bit)
24
Number of Channels
2ADC / 8DAC
Number of ADCs
2
Number of DACs
8
Number of ADC Inputs
4
Number of DAC Outputs
8
Sampling Rate (ksps)
192
Signal to Noise Ratio (dB)
-94
Total Harmonic Distortion Plus Noise (THD+N) (dB)
-96
Interface Type
Serial (4-Wire, SPI, I2S)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Power Supply Type
Digital|Analog
Maximum Power Dissipation (mW)
429(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4 mm
Package Width
7 mm
Package Length
7 mm
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

