Analog to Digital Converters - ADCs
ADAS3023BCPZ
8/6/4/2Channel Single ADC SAR 500ksps 16-bit Serial 40-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
iCMOS
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
8|6|4|2
Sampling Rate
500ksps
Interface Type
Serial (4-Wire, SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Single-Ended|Pseudo-Differential|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Dual
Input Voltage
±20.48V
Typical Dual Supply Voltage (V)
±15/5
Maximum Supply Current
17
Maximum Power Dissipation (mW)
2000
Integral Nonlinearity Error
±3LSB
Full Scale Error
±0.075%FSR
Signal to Noise Ratio
91.5dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.93
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
40
Lead Shape
No Lead

