Arrow Electronic Components Online
ADAS10003BSTZRL|ADI|simage
ADAS10003BSTZRL|ADI|limage
Analog Front End - AFE

ADAS1000-3BSTZ-RL

AFE General Purpose 3 ADC 19bit 1.8V/3.3V 64-Pin LQFP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Category
    General Purpose
  • Number of Channels per Chip
    3
  • Number of ADCs
    3
  • Number of ADC Inputs
    3
  • Resolution (bit)
    19
  • Interface Type
    Serial (SPI, QSPI)
  • Minimum Operating Supply Voltage (V)
    1.71|3.15
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.89|5.5
  • Typical Supply Current (mA)
    5.4
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources