Data Acquisition Systems
ADAQ7988BCCZ-RL7
Data Acquisition System Single ADC 16bit 24-Pin LGA T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
ADC
Resolution (bit)
16
Data Rate (Msps)
0.5
Power Supply Type
Single|Dual
Number of ADCs
1
Interface Type
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
Input Logic
Bipolar
Output Voltage Range (V)
0 to 5|0.15 to 3.3
Minimum Single Supply Voltage (V)
3.5/3.7
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
10
Minimum Dual Supply Voltage (V)
-0.2/3.5/6.3
Typical Dual Supply Voltage (V)
-2/5/7
Maximum Dual Supply Voltage (V)
-2.5/7.7/10
Integral Nonlinearity Error
±20ppm
Signal to Noise Ratio (dB)
91.5(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Full Scale Error
±0.013%FSR
Mounting
Surface Mount
Package Height
1.98
Package Width
4
Package Length
5
PCB changed
24
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
24

