Arrow Electronic Components Online
ADAM4024B1E|ADVANTEC|simage
ADAM4024B1E|ADVANTEC|limage
Communication Misc

ADAM-4024-B1E

Analog Output Module

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Analog Output Module
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources