RF/Wireless Development Boards and Kits
ADALM-PLUTO
AD9363 RF Transceiver Development Kit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
AD9363
Supported Device Technology
RF Transceiver
Typical Operating Frequency (MHz)
3800(Max)
Interface Type
USB
Typical Output Power (dBm)
7
Typical Operating Supply Voltage (V)
5.5(Max)
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
40

