Arrow Electronic Components Online
ADA8282WBCPZ|ADI|simage
ADA8282WBCPZ|ADI|limage
Special Purpose Amplifiers

ADA8282WBCPZ

SP Amp Variable Gain Amp Quad 3.6V 32-Pin LFCSP EP Tray Automotive AEC-Q100

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Programmable Gain Amplifier
  • Number of Elements per Chip
    4
  • Number of Channels per Chip
    4
  • Maximum Voltage Gain Range (dB)
    35 to 50
  • Maximum Voltage Gain (dB)
    36(Typ)
  • Minimum CMRR Range (dB)
    80 to 85
  • Minimum CMRR (dB)
    80(Typ)
  • Minimum PSRR (dB)
    80
  • Output Type
    Differential
  • Maximum Input Offset Voltage (mV)
    3@3.3V
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Voltage Range (V)
    <5
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    66.3@3.3V
  • Maximum Input Resistance (MOhm)
    0.0017@3.3V
  • Maximum Power Dissipation (mW)
    219
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources