Special Purpose Amplifiers
ADA4945-1ACPZ-RL
SP Amp DIFF AMP Single R-R O/P 10V 16-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Differential Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Voltage Gain Range (dB)
100 to 125
Maximum Voltage Gain (dB)
120(Typ)
Minimum CMRR Range (dB)
105 to 120
Minimum CMRR (dB)
110(Typ)
Minimum PSRR (dB)
120(Typ)
Output Type
Differential
Maximum Input Offset Voltage (mV)
0.05@5V
Maximum Operating Supply Voltage (V)
10
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
5|9
Maximum Single Supply Voltage (V)
10
Maximum Input Bias Current (uA)
2.5@5V
Maximum Input Resistance (MOhm)
50(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead

