Arrow Electronic Components Online
ADA49401ACPZR7|ADI|simage
ADA49401ACPZR7|ADI|limage
Top Purchased
Special Purpose Amplifiers

ADA4940-1ACPZ-R7

SP Amp DIFF AMP Single R-R O/P 7V 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Voltage Gain Range (dB)
    75 to 100
  • Maximum Voltage Gain (dB)
    99(Typ)
  • Minimum CMRR Range (dB)
    85 to 95
  • Minimum CMRR (dB)
    86
  • Minimum PSRR (dB)
    80
  • Output Type
    Differential
  • Typical Output Current (mA)
    46@5V
  • Maximum Input Offset Voltage (mV)
    0.35@5V
  • Maximum Operating Supply Voltage (V)
    7
  • Maximum Supply Voltage Range (V)
    7 to 10
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    7
  • Maximum Input Bias Current (uA)
    1.6(Min)@5V
  • Maximum Input Resistance (MOhm)
    50(Typ)@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources