Special Purpose Amplifiers
ADA4939-1YCPZ-R7
SP Amp Differential ADC Driver Single 5.25V 16-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Differential ADC Driver
Number of Elements per Chip
1
Number of Channels per Chip
1
Minimum CMRR Range (dB)
75 to 85
Minimum CMRR (dB)
77(Max)
Minimum PSRR (dB)
80(Max)
Typical Output Current (mA)
100@5V
Maximum Input Offset Voltage (mV)
2.8@5V
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Maximum Input Bias Current (uA)
2.2@5V
Maximum Input Resistance (MOhm)
0.45(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.83 mm
Package Width
4 mm
Package Length
4 mm
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead

