Top Purchased
Special Purpose Amplifiers
ADA4938-2ACPZ-R7
SP Amp DIFF AMP Dual ±5.5V/11V 24-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Differential Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
2
Minimum CMRR (dB)
75(Typ)
Minimum PSRR (dB)
80(Typ)
Typical Output Current (mA)
65@5V
Maximum Input Offset Voltage (mV)
4@5V
Maximum Operating Supply Voltage (V)
±5.5|11
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
11
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±5.5
Maximum Input Bias Current (uA)
13(Typ)@5V
Maximum Input Resistance (MOhm)
6(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24
Lead Shape
No Lead

