Arrow Electronic Components Online
ADA49381ACPZRL|ADI|simage
ADA49381ACPZRL|ADI|limage
Special Purpose Amplifiers

ADA4938-1ACPZ-RL

SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Minimum CMRR (dB)
    75(Typ)
  • Minimum PSRR (dB)
    80(Typ)
  • Typical Output Current (mA)
    65@5V
  • Maximum Input Offset Voltage (mV)
    4@5V
  • Maximum Operating Supply Voltage (V)
    ±5.5|11
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    11
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Maximum Input Bias Current (uA)
    13(Typ)@5V
  • Maximum Input Resistance (MOhm)
    6(Typ)@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources