Special Purpose Amplifiers
ADA4930-2YCPZ-R7
SP Amp DIFF AMP Dual 5.5V 24-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Differential Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
2
Maximum Voltage Gain Range (dB)
60 to 75
Maximum Voltage Gain (dB)
64(Typ)
Minimum CMRR Range (dB)
75 to 85
Minimum CMRR (dB)
77(Max)
Minimum PSRR (dB)
71(Max)
Output Type
Differential
Typical Output Current (mA)
30@5V
Maximum Input Offset Voltage (mV)
3.1@5V
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5 to 7
Typical Single Supply Voltage (V)
3.3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
34(Min)@5V
Maximum Input Resistance (MOhm)
3(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24
Lead Shape
No Lead

