Arrow Electronic Components Online
ADA49272YCPZR7|ADI|simage
ADA49272YCPZR7|ADI|limage
Special Purpose Amplifiers

ADA4927-2YCPZ-R7

SP Amp Differential ADC Driver Dual ±5.5V/11V 24-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential ADC Driver
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    2
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    0
  • Minimum CMRR Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    70
  • Minimum PSRR (dB)
    70
  • Output Type
    Differential
  • Typical Output Current (mA)
    50@5V
  • Maximum Input Offset Voltage (mV)
    1.3@5V
  • Maximum Operating Supply Voltage (V)
    ±5.5|11
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5|9
  • Maximum Single Supply Voltage (V)
    11
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Maximum Input Bias Current (uA)
    4@5V
  • Maximum Input Resistance (MOhm)
    0.12(Typ)@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources