Special Purpose Amplifiers
ADA4927-1YCPZ-R2
SP Amp Differential ADC Driver Single ±5.5V/11V 16-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Differential ADC Driver
Number of Elements per Chip
1
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
0
Minimum CMRR Range (dB)
60 to 75
Minimum CMRR (dB)
70
Minimum PSRR (dB)
70
Output Type
Differential
Typical Output Current (mA)
50@5V
Maximum Input Offset Voltage (mV)
1.3@5V
Maximum Operating Supply Voltage (V)
±5.5|11
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5|9
Maximum Single Supply Voltage (V)
11
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±5.5
Maximum Input Bias Current (uA)
4@5V
Maximum Input Resistance (MOhm)
0.12(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

