Arrow Electronic Components Online
ADA48991YCPZR7|ADI|limage
ADA48991YCPZR7|ADI|simage
Operational Amplifiers - Op Amps

ADA4899-1YCPZ-R7

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    0.21@5V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Offset Current (uA)
    0.7@±5V
  • Typical Input Bias Current (uA)
    6@5V
  • Maximum Input Bias Current (uA)
    12@5V
  • Maximum Quiescent Current (mA)
    16@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    185@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    1@5V
  • Input Offset Voltage Drift (uV/°C)
    5(Typ)
  • Typical Voltage Gain (dB)
    80
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    5.2@5V
  • Minimum PSRR (dB)
    84
  • Minimum CMRR (dB)
    90
  • Minimum CMRR Range (dB)
    90 to 95
  • Typical Gain Bandwidth Product (MHz)
    280
  • Typical Settling Time (ns)
    50
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources