Arrow Electronic Components Online
ADA48951ARJZR2|ADI|simage
ADA48951ARJZR2|ADI|limage
Operational Amplifiers - Op Amps

ADA4895-1ARJZ-R2

Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    0.35@5V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    10
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±3
  • Maximum Dual Supply Voltage (V)
    ±5
  • Maximum Input Offset Current (uA)
    0.6@5V
  • Typical Input Bias Current (uA)
    11@5V
  • Maximum Input Bias Current (uA)
    6@5V
  • Maximum Quiescent Current (mA)
    3@5V
  • Typical Output Current (mA)
    64@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    706@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    1.8@5V
  • Input Offset Voltage Drift (uV/°C)
    0.15(Typ)
  • Typical Voltage Gain (dB)
    108
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    14@5V
  • Minimum PSRR (dB)
    98
  • Minimum CMRR (dB)
    98
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    1500
  • Typical Settling Time (ns)
    21
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources